Osram LED Deckenlampe, 230 V / 50 W, 66 mm x 622 mm x 622 mm

Subtotal (1 unit)*

CHF.146.349

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +CHF.146.35

*price indicative

RS Stock No.:
893-0417
Mfr. Part No.:
LIGHT PANEL LED 625x625 50W
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Typ

Diffuser

Länge

622 mm

Breite

622 mm

Tiefe

66 mm

Leistung

50 W

Anzahl der Lampen

1

Lampentyp

LED

Nennspannung

220 → 240 V ac

Erfüllte Normen

CE, EN 60598, EN 61574

COO (Country of Origin):
CN