Deckenleuchtenarmatur 35 W 230 V ac Lampen:1, 1570 x 100 x 110 mm Fluoreszierend, 1 Röhre

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-001
Mfr. Part No.:
TP11795J
Brand:
Thorlux Lighting
Find similar products by selecting one or more attributes.
Select all

Typ

1 Röhre

Länge

1,57 m

Breite

100 mm

Tiefe

110 mm

Leistung

35 W

Anzahl der Lampen

1

Lampentyp

Leuchtstofflampe

Lampengröße

T5

Nennspannung

230 Vac

Korrosionsschutz

Ja