A/V Kabel konfektioniert SCART-Stecker <-> Cinch-Stecker x 3 1,5m
- RS Stock No.:
- 413-8115
- Mfr. Part No.:
- SPE190900
- Brand:
- Decelect Forgos
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.2.899
In Stock
- 10'507 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | CHF.2.90 |
| 15 - 39 | CHF.2.80 |
| 40 + | CHF.2.68 |
*price indicative
- RS Stock No.:
- 413-8115
- Mfr. Part No.:
- SPE190900
- Brand:
- Decelect Forgos
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anschluss A | Stecker SCART | |
| Anschluss B | Stecker RCA x 3 | |
| Länge | 1.5m | |
| Mantelfarbe | Schwarz | |
| Select all | ||
|---|---|---|
Anschluss A Stecker SCART | ||
Anschluss B Stecker RCA x 3 | ||
Länge 1.5m | ||
Mantelfarbe Schwarz | ||
- COO (Country of Origin):
- CN
