Videodecoder ADV7403KSTZ-140, 4-Kanal CVBS, NTSC, PAL, SECAM, S-Video 12bit 1,8 (Digital) V, 3,3 (Analog) V LQFP 100-pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.33.906

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.33.91
5 - 9CHF.33.66
10 - 24CHF.33.00
25 - 49CHF.32.34
50 +CHF.31.70

*price indicative

Packaging Options:
RS Stock No.:
877-9256
Mfr. Part No.:
ADV7403KSTZ-140
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Anzahl der A/D-Wandler

4

Standard-Eingang Typ

CVBS, NTSC, PAL, SECAM, S-Video

A/D- D/A-Wandler Auflösung

12bit

Stromversorgungs-Typ

Single

Versorgungsspannnung typ.

1,8 (Digital) V, 3,3 (Analog) V

Montage-Typ

SMD

Gehäusegröße

LQFP

Pinanzahl

100

Abmessungen

14.2 x 14.2 x 1.45mm

Länge

14.2mm

Breite

14.20mm

Höhe

1.45mm

Betriebstemperatur max.

+70 °C

Betriebstemperatur min.

0 °C