Lautsprecherkabel 150m 4-adrig 30/0,24 mm 1,5 mm² Raucharm halogenfrei (LSZH)
- RS Stock No.:
- 852-5453
- Mfr. Part No.:
- SC-4-150
- Brand:
- Cable Power
Subtotal (1 reel of 150 metres)*
CHF.379.80
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | CHF.379.80 | CHF.2.535 |
*price indicative
- RS Stock No.:
- 852-5453
- Mfr. Part No.:
- SC-4-150
- Brand:
- Cable Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Aderzahl | 4 | |
| Leiterquerschnitt | 1,5 mm² | |
| Rollenlänge | 150m | |
| Mantelmaterial | Raucharm halogenfrei (LSZH) | |
| Aderlitzen | 30/0,24 mm | |
| Betriebstemperatur min. | -25°C | |
| Betriebstemperatur max. | +90°C | |
| Leitermaterial | Kupfer getempert | |
| Isoliermaterial | PE | |
| Mantelfarbe | Rosa | |
| Select all | ||
|---|---|---|
Aderzahl 4 | ||
Leiterquerschnitt 1,5 mm² | ||
Rollenlänge 150m | ||
Mantelmaterial Raucharm halogenfrei (LSZH) | ||
Aderlitzen 30/0,24 mm | ||
Betriebstemperatur min. -25°C | ||
Betriebstemperatur max. +90°C | ||
Leitermaterial Kupfer getempert | ||
Isoliermaterial PE | ||
Mantelfarbe Rosa | ||
- COO (Country of Origin):
- CN
