Panasonic Array Capacitor 100pF 25V dc ±20% 4-way 2512 Package EZANC Series Surface Mount

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.4.04

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20CHF.0.808CHF.4.06
25 - 45CHF.0.687CHF.3.42
50 - 120CHF.0.596CHF.2.96
125 - 245CHF.0.525CHF.2.64
250 +CHF.0.495CHF.2.48

*price indicative

RS Stock No.:
233-5500
Mfr. Part No.:
EZANCE101M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Kapazität

100pF

Serie

EZANC

Toleranz

±20%

Spannung

25V dc

Montageart

Oberflächenmontage

Anzahl der Kondensatoren

4

Gehäuse-Form

2512

Betriebstemperatur max.

+85°C

Betriebstemperatur min.

-25°C

Toleranz Minus

-20%

Toleranz Plus

+20%