Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.48.096
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.48.10 |
| 10 - 24 | CHF.45.69 |
| 25 + | CHF.43.29 |
*price indicative
- RS Stock No.:
- 172-7431
- Mfr. Part No.:
- DN-2618
- Brand:
- Monacor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Tiefe | 110mm | |
| Höhe | 32mm | |
| Breite | 125mm | |
| Select all | ||
|---|---|---|
Tiefe 110mm | ||
Höhe 32mm | ||
Breite 125mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
