Maxview Signalverstärker DSB4, UHF, VHF 4 860MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.19.23

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.19.23
10 - 24CHF.18.27
25 +CHF.17.30

*price indicative

RS Stock No.:
697-4187
Mfr. Part No.:
DSB4
Brand:
Maxview
Find similar products by selecting one or more attributes.
Select all

Unterstützte Frequenzbänder

UHF, VHF

UHF-Gain

13dB

VHF-Gain

7dB

Anzahl der Ausgänge

4

Maximale UHF-Frequenz

860MHz

Maximale VHF-Frequenz

240MHz

Minimale UHF-Frequenz

470MHz

Minimale VHF-Frequenz

85MHz

RoHS Status: Not Applicable

COO (Country of Origin):
CN